RAPC10U
SwitchcraftDC Power Connector - Jack - 13 A - Panel Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC10U
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
24,24 VDC|VAC
Maximum Current Rating:
13 A
Operating Temperature:
-40 to 105 °C
The RAPC10U is power barrel connector jack with 2.00mm ID (0.079") and 5.50mm OD (0.217"). Tipical aplications are sealed data transmission, military or industrial GPS location devices, medical equipment, marine applications and general industrial electronic applications.
Search Keywords:
RAPC10U
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.86
$49.300
25
$8.50
$212.500
50
$7.80
$390.000
100
$7.24
$724.000
300
$6.97
$2,091.000
500
$6.62
$3,310.000
1,000
+
$6.55
$6,550.000