help desk software
DATA SHEET

RAPC322X

Switchcraft

Conn Power PIN 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC322X
RoHS:
Yes
HTS:
8536694030
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5 A
Operating Temperature:
-55 to 65 °C
Conn Power PIN 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords:
RAPC322X
IN STOCK: 1,142
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.54
$154.000
300
$1.43
$429.000
500
$1.41
$705.000
1,000
$1.37
$1,370.000
2,500
$1.32
$3,300.000
5,000
$1.25
$6,250.000
7,500
$1.23
$9,225.000
10,000 +
$1.21
$12,100.000
Tools/3D Models