Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC3M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power SKT 2 POS 8.5mm Solder RA Thru-Hole 2 Terminal 1 Port
Search Keywords:
RAPC3MThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
6 Weeks