RAPC712BK
SwitchcraftDC Power Connector - Jack - 5 A - 2.5 mm - Through Hole Mount - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC712BK
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The RAPC712BK is a miniature right-angle Locking Power Jack for PC board-mount applications where a quick-and-secure and space saving board mounting method is required. It features slotted jack provides for a simple and efficient plug-to-jack coupling method. In addition the jack board-terminals have been engineered to allow for quick, trouble-free and PC board mounting while the right-angle design allows for a space saving assembly. The jack is manufactured with high quality thermoplastic housing, silver-plated copper alloy terminals and nickel-plated copper alloy center pin to maximize product life while providing for a quality appearance.
IN STOCK:
3,014
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.05
$20.500
100
$1.69
$169.000
250
$1.62
$405.000
500
$1.57
$785.000
1,000
$1.49
$1,490.000
2,500
$1.46
$3,650.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000