help desk software
DATA SHEET

RAPC712BKZ

Switchcraft

Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC712BKZ
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Type:
DC Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-30 to 65 °C
Conn DC Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords:
RAPC712BKZ
IN STOCK: 611
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.533
$25.330
100
$2.151
$215.100
250
$2.049
$512.250
500
$1.659
$829.500
1,000
$1.512
$1,512.000
2,500
$1.497
$3,742.500
5,000
$1.482
$7,410.000
7,500 +
$1.467
$11,002.500
Tools/3D Models