RAPC712X
SwitchcraftDC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC712X
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT RAPC712X is a high-quality DC power connector designed for use on printed circuit boards. It features a jack-style design, allowing for easy connection of power cables. With a current rating of 5 A, this connector is capable of handling moderate power requirements. The 2.5 mm diameter ensures compatibility with a wide range of power cables. The PCB mount and through-hole installation method provide secure and stable mounting on your circuit board. This power connector is a reliable and efficient solution for your DC power needs.
Search Keywords:
RAPC712X
IN STOCK:
632
Ships today, if you order in
On Order:
5,000
can ship 12/12/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.041
$104.100
300
$0.990
$297.000
500
$0.971
$485.500
1,000
$0.956
$956.000
2,500
$0.942
$2,355.000
5,000
$0.928
$4,640.000
7,500
$0.914
$6,855.000
10,000
+
$0.900
$9,000.000
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF1002X
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF8200X
Res Thick Film 0402 820 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
TC1014-3.0VCT713
LDO Regulator Pos 3V 0.05A Automotive 5-Pin SOT-23 T/R
43223-6128
Conn RJ-11 F 24 POS 2.54mm Solder RA Thru-Hole 16 Terminal 4 Port Cat 3/Cat 4 Tray
PL133-27GI-R
Clock Fanout Buffer - 2 Out 1 In - 6-Pin DFN EP - Tape&Reel