Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC722S
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords:
RAPC722S
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.63
$26.300
50
$2.18
$109.000
300
$2.03
$609.000
500
$1.94
$970.000
1,000
$1.88
$1,880.000
2,500
$1.85
$4,625.000
5,000
$1.83
$9,150.000
7,500
+
$1.80
$13,500.000