help desk software
DATA SHEET

RAPC732X

Switchcraft

DC Power Connector - Jack - 5 A - 1.3 mm - PCB Mount - Through Hole. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RAPC732X
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Use the RAPC732X power connector from Switchcraft to power up your circuit with the least amount of losses. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 5 A. RAPC732X is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 9 mm long, 11 mm tall and 14.5 mm deep.
Search Keywords:
RAPC732X
IN STOCK: 370
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.536
$153.600
300
$1.472
$441.600
500
$1.270
$635.000
1,000
$1.095
$1,095.000
2,500
$1.053
$2,632.500
5,000
$1.001
$5,005.000
7,500
$0.977
$7,327.500
10,000 +
$0.962
$9,620.000
Tools/3D Models