help desk software
DATA SHEET

RASH712

Switchcraft

Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASH712
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole/Surface Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 3,613
Ships today, if you order in
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.29
$45.800
25
$1.31
$32.750
100
$1.00
$100.000
500
$0.87
$435.000
1,000
$0.78
$780.000
5,000 +
$0.75
$3,750.000
Tools/3D Models