help desk software
DATA SHEET

RASH712BKZ

Switchcraft

Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASH712BKZ
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Type:
DC Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
-30 to 65 °C
Conn DC Power F 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
Search Keywords:
RASH712BKZ
IN STOCK: 100
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.74
$27.400
25
$2.70
$67.500
50
$2.66
$133.000
125
$2.62
$327.500
250
$1.97
$492.500
375
$1.83
$686.250
500 +
$1.80
$900.000
Tools/3D Models