RASH712X
SwitchcraftConn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASH712X
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole/Surface Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT part RASH712X is a reliable and versatile power connector designed for various electronic applications. Featuring a 2-position configuration, this connector offers convenient soldering options either through-hole or surface mount technology (SMD). It provides secure and efficient power transmission with its 3-terminal construction, ensuring reliable connectivity. This connector is a valuable component for any project where a stable power connection is essential. Offering flexibility and durability, the RASH712X is available in bulk packaging for convenience and cost-effectiveness.
Search Keywords:
RASH712X
IN STOCK:
582
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.470
$147.000
300
$1.281
$384.300
500
$1.268
$634.000
1,000
$1.255
$1,255.000
2,500
$1.243
$3,107.500
5,000
$1.230
$6,150.000
7,500
$1.218
$9,135.000
10,000
+
$1.206
$12,060.000
Product Guides