Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASH722BK
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole/Surface Mount
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Conn Power F 2 POS Solder RA Thru-Hole/SMD 4 Terminal 1 Port T/R
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
625
$3.98
$2,487.500
1,250
$2.11
$2,637.500
1,875
$1.48
$2,775.000
2,500
+
$1.45
$3,625.000