help desk software
DATA SHEET

RASM712PX

Switchcraft

DC Power Connector - Jack - 5 A - 2.5 mm - PCB Mount - Surface Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASM712PX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Whether you have an AC or DC power entry module, this RASM712PX power connector from Switchcraft comes in a variety of types to support all sorts of modules. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a right angle body orientation. This connector has a single port. It has a plug type gender. RASM712PX is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 15.2 mm long, 11 mm tall and 17.1 mm deep.
IN STOCK: 344
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.105
$110.500
300
$1.078
$323.400
500
$1.044
$522.000
1,000
$1.015
$1,015.000
2,500
$0.999
$2,497.500
5,000
$0.984
$4,920.000
7,500
$0.970
$7,275.000
10,000 +
$0.955
$9,550.000
Tools/3D Models