help desk software
DATA SHEET

RASM712X

Switchcraft

DC Power Connector - Jack - 5 A - 2.5 mm - Surface Mount - Solder.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASM712X
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The RASM712X is a right angle surface mount DC Power Jack with solder contact termination, UL 94V-0 high grade thermoplastic housing, 2.5mm nickel-plated brass centre pin, 5A rated.
Search Keywords:
RASM712X
IN STOCK: 450
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.32
$132.000
300
$1.25
$375.000
500
$1.20
$600.000
1,000
$1.17
$1,170.000
2,500
$1.15
$2,875.000
5,000
$1.13
$5,650.000
7,500
$1.12
$8,400.000
10,000 +
$1.10
$11,000.000
Tools/3D Models