help desk software
DATA SHEET

RASM722BK

Switchcraft

Conn Power F 2 POS Solder RA SMD 2 Terminal 1 Port T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASM722BK
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
Conn Power F 2 POS Solder RA SMD 2 Terminal 1 Port T/R
IN STOCK: 0
MOQ for out of Stock Qty:
625
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
625
$3.98
$2,487.500
1,250
$2.11
$2,637.500
1,875
$1.48
$2,775.000
2,500 +
$1.45
$3,625.000
Tools/3D Models