help desk software
DATA SHEET

RASM742TRX

Switchcraft

Conn Power PL 4 POS Solder RA SMD 4 Terminal 1 Port T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASM742TRX
RoHS:
Yes
HTS:
8536694020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Type:
Power
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
Conn Power PL 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Search Keywords:
RASM742TRX
IN STOCK: 49
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.55
$25.500
50
$2.51
$125.500
100
$2.48
$248.000
200
$2.44
$488.000
400
$1.83
$732.000
600
$1.71
$1,026.000
800 +
$1.67
$1,336.000
Tools/3D Models