RASPC10P
SwitchcraftConn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RASPC10P
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power3706
Body Orientation:
Right Angle3686
Mounting:
Through Hole3696
Gender:
RCP3690
Number of Contacts:
2
Termination Method:
Solder3705
Maximum Voltage Rating:
243694VDC,243694VAC
Maximum Current Rating:
11 A
Operating Temperature:
-40 to 105 °C
The SWITCHCRAFT part RASPC1OP is a high-quality connector featuring a female 2-position power design with right-angle solder termination and through-hole mounting. This rugged connector offers 3 terminals within its 1 port design, making it an ideal choice for a variety of power applications. Sold in bulk quantities, this SWITCHCRAFT connector is built to deliver reliable and secure power connections.
Search Keywords:
RASPC10P
IN STOCK:
1,926
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.61
$33.050
25
$4.95
$123.750
100
$4.36
$436.000
300
$4.17
$1,251.000
500
$3.90
$1,950.000
1,000
$3.81
$3,810.000
2,500
$3.76
$9,400.000
5,000
+
$3.70
$18,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
282834-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.100" (2.54mm) Pitch - Horizontal ...
FP301-3/64-48-BLACK-250-PC
HEAT SHRINK THIN-WALL TUBING FP-301 (1/8 INCH)
S10K
Conn Power PL 2 POS ST Cable Mount 1 Port Bulk
S10KS17
DC Power Connector - Plug - 11 A - 18.19 mm - Cable Mount - Crimp / Solder.