RN114BPC
SwitchcraftPhone Audio Connector - 3 Contacts - Jack - 1/4 " - PCB Mount - Gold Plated Contacts - Plastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
RN114BPC
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Need to connect video and sound in your application? Look no further and use this 1/4\" phone jack RN114BPC audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a female type gender. This connector has a single port. Its pitch is 7.62 mm. It has a right angle body orientation. RN114BPC is housed in thermoplastic. This product is 15.87 mm long, 17.17 mm tall and 32.51 mm deep. Its 5 terminals use the solder termination method.
Search Keywords:
RN114BPC
IN STOCK:
5,300
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.38
$26.900
50
$3.70
$185.000
100
$2.99
$299.000
300
$2.95
$885.000
500
$2.90
$1,450.000
1,000
$2.64
$2,640.000
2,500
$2.59
$6,475.000
5,000
+
$2.55
$12,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Bod...
917804-2
DYNAMIC D-5 TAB CONT. S L/P
A400303
Conn Barrier Strip 3 POS 14.27mm Screw ST Panel Mount 50A
15267-0363
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cabl...
556-003-000-101
Rack & Panel Connector