Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S10
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
24,24 VDC|VAC
Maximum Current Rating:
11 A
Operating Temperature:
-40 to 105 °C
The SWITCHCRAFT part S10 is a high-quality power connector designed for easy and reliable power connectivity. It features a 2-position cable mount design with a sturdy cable connector and a single port for seamless power transfer. The connector is bulk packaged, ensuring convenience and value for any power-intensive application. With its durable construction and advanced engineering, the SWITCHCRAFT part S10 offers exceptional performance and reliability for power delivery needs.
Search Keywords:
S10
IN STOCK:
672
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.23
$31.150
25
$4.83
$120.750
100
$4.62
$462.000
300
$4.55
$1,365.000
500
$4.48
$2,240.000
1,000
$4.42
$4,420.000
2,500
$4.35
$10,875.000
5,000
+
$4.28
$21,400.000