help desk software
DATA SHEET

S1017

Switchcraft

Conn Power PL 2 POS ST Cable Mount 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S1017
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
24,24 VDC|VAC
Maximum Current Rating:
11 A
Operating Temperature:
-40 to 105 °C
Conn Power PL 2 POS ST Cable Mount 1 Port Bulk
Search Keywords:
S1017
IN STOCK: 16
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.98
$44.900
25
$7.30
$182.500
50
$7.19
$359.500
100
$6.97
$697.000
300
$6.40
$1,920.000
500
$6.04
$3,020.000
1,000
$5.55
$5,550.000
2,500 +
$5.33
$13,325.000
Tools/3D Models