help desk software
DATA SHEET

S10K

Switchcraft

Conn Power PL 2 POS ST Cable Mount 1 Port Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S10K
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Cable Mount3696
Gender:
PL3690
Number of Contacts:
2
Termination Method:
Solder3705
Maximum Voltage Rating:
243694VDC,243694VAC
Maximum Current Rating:
11 A
Operating Temperature:
-40 to 105 °C
The SWITCHCRAFT part S10K is a reliable and versatile connector for power applications. It features a 2-position power plug with a cable mount design, allowing for secure and convenient connection. This connector is suitable for various power-related projects and is designed with durability in mind. The S10K is a highly efficient solution with a single port and is available in a bulk packaging option, making it an ideal choice for cost-effective installations and large-scale projects.
Search Keywords:
S10K
IN STOCK: 825
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.66
$53.300
25
$7.58
$189.500
50
$7.45
$372.500
100
$6.76
$676.000
300
$6.52
$1,956.000
500
$6.36
$3,180.000
1,000 +
$6.27
$6,270.000
Tools/3D Models