Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S112BPCX
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords:
S112BPCX
IN STOCK:
710
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.19
$31.900
50
$2.77
$138.500
250
$2.53
$632.500
500
$2.44
$1,220.000
1,000
$2.37
$2,370.000
2,500
$2.34
$5,850.000
5,000
$2.30
$11,500.000
7,500
+
$2.27
$17,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KX0606
Grub Screw Fixing And Collet Fixing
11
Conn 1/4"" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
NK6FWHY
Netkey 6 Position Single Gange Faceplate with Label
S267
Conn Phone Plug M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
RSP-320-12
AC/DC Single output enclosed power supply - Output 12VDC single output at 26.7A - PFC - fo...