S12B
SwitchcraftConn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S12B
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Plastic
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The SWITCHCRAFT part S12B is a high-quality and reliable 3-position phone jack for various audio and telecommunications applications. With a sturdy solder lug construction and a secure panel mount design, this jack ensures a secure and stable connection. Featuring a single port and three terminals, it enables seamless connectivity and allows for easy and efficient installation. Whether you need to connect audio equipment or telecommunications devices, the SWITCHCRAFT part S12B is a perfect choice for its durability and superior performance.
Search Keywords:
S12B
IN STOCK:
10,705
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.73
$33.650
25
$4.70
$117.500
100
$4.03
$403.000
300
$3.97
$1,191.000
500
$3.61
$1,805.000
1,000
$3.53
$3,530.000
2,500
$3.46
$8,650.000
5,000
+
$3.41
$17,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
130008
PIDG, RING, 22-16 5MM
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
2-66740-1
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.
130094
PIDG RING
205843-1
CPC RECPT ASSEMBLY SIZE 23-63