S267
SwitchcraftConn Phone Plug M 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S267
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT Part S267 is a high-quality phone plug designed for reliable audio connections. It features a 3-position design with soldering capability, making it easy to secure cables and ensure lasting connections. With a cable mount and 3 terminals, this plug is perfect for various audio applications where a solid and dependable connection is crucial. Additionally, its single port allows for seamless integration into audio systems. Trust SWITCHCRAFT's S267 for professional-grade connectivity you can rely on.
Search Keywords:
S267
IN STOCK:
1,158
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.73
$48.650
25
$8.38
$209.500
50
$7.85
$392.500
100
$7.39
$739.000
300
$7.27
$2,181.000
500
$7.06
$3,530.000
1,000
+
$6.96
$6,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-480305-0
03P CMNL CAP HSG F/H NATL
31-218-RFX
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
31-9-RFX
RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass...
225532-3
SMA PLUG FLEX