Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S760
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT part S760 is a high-quality connector designed for power connections. It features a female, 2-position ST connector, making it compatible with a wide range of devices and applications. This connector is perfect for cable mount installations, providing a secure and reliable connection. With 2 terminals and 1 port, it offers versatile connectivity options. Trust SWITCHCRAFT S760 for your power connection needs.
Search Keywords:
S760
IN STOCK:
4,664
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.77
$18.850
50
$2.53
$126.500
100
$2.45
$245.000
300
$2.41
$723.000
500
$2.38
$1,190.000
1,000
$2.32
$2,320.000
2,500
$2.28
$5,700.000
5,000
+
$2.25
$11,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
73-7771-3
Cat5E-350MHz Assembled - Black - 3FT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
F2213/16-CL002
FIT-221 3/16" - Clear - 152.4m (500ft)
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
966067-5
FER,WIRE,PL SLV,.75/18,L8,GREY,LP