help desk software

S760K

Switchcraft

Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S760K
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT part S760K is a versatile and reliable power connector designed for various applications. With its 2-position, straight cable mount design, it allows for easy and secure connection of power cables. The connector features 2 terminals and 1 port, offering efficient power transfer between devices. Whether used in electronic devices, industrial equipment, or automotive applications, this power connector ensures optimal performance and durability. Trust SWITCHCRAFT for your power connection needs.
Search Keywords:
S760K
IN STOCK: 1,963
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.46
$27.300
25
$4.15
$103.750
100
$3.92
$392.000
300
$3.80
$1,140.000
500
$3.58
$1,790.000
1,000
$3.51
$3,510.000
2,500
$3.44
$8,600.000
5,000 +
$3.39
$16,950.000
DOWNLOADS