help desk software
DATA SHEET

S761KS12

Switchcraft

DC Power Connector - Plug - 5 A - 2 mm - 12 mm - Cable Mount - Solder. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S761KS12
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The S761KS12 is a Sealed Power Plug with black tip insulator and it provides a great waterproof alternative to the standard power plug and jack. It has plated copper alloy plug sleeve, rigid thermoplastic finger insulator, electro-tinned-plated copper alloy sleeve terminal and rigid thermoplastic over-moulded with thermoplastic elastomer handle.
Search Keywords:
S761KS12
IN STOCK: 175
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.37
$41.850
25
$6.39
$159.750
50
$6.00
$300.000
100
$5.59
$559.000
300
$5.51
$1,653.000
500
$5.01
$2,505.000
1,000
$4.59
$4,590.000
2,500 +
$4.52
$11,300.000
Tools/3D Models