S761KS15
SwitchcraftDC Power Connector - Plug - 5 A - 2 mm - 12 mm - Cable Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S761KS15
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The S761KS15 is a Sealed Power Plug with thermoplastic insulator and tin-plated copper alloy terminals. DC power connector has tip insulator and 0.150 to 0.175 inch outer diameter range cable. Sealed power plug provide a great waterproof alternative to the standard power plug. With an IP 68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
Search Keywords:
S761KS15
IN STOCK:
1,371
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.56
$42.800
25
$6.95
$173.750
50
$6.85
$342.500
100
$6.64
$664.000
300
$6.10
$1,830.000
500
$5.25
$2,625.000
1,000
$4.61
$4,610.000
2,500
+
$4.49
$11,225.000