S761KS17
SwitchcraftDC Power Connector - Plug - 5 A - 2 mm - 12 mm - Cable Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S761KS17
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The S761KS17 is a Sealed Power Plug with white tip insulator and it provides a great waterproof alternative to the standard power plug and jack. It has plated copper alloy plug sleeve, rigid thermoplastic finger insulator and rigid thermoplastic over-moulded with thermoplastic elastomer handle.
Search Keywords:
S761KS17
IN STOCK:
566
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.69
$38.450
25
$4.94
$123.500
50
$4.86
$243.000
100
$4.79
$479.000
300
$4.72
$1,416.000
500
$4.65
$2,325.000
1,000
$4.58
$4,580.000
2,500
+
$4.51
$11,275.000
CUSTOMERS
ALSO BOUGHT
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
AWP2-24-7240
Conn IDC Connector SKT 24 POS 2mm IDT RA Cable Mount Tray
ISDF-07-S-M
.050" Tiger Eye™ Discrete Wire Socket Housing
132134
RF Connector - SMA Straight PCB Jack - Through Hole - 50 Ohm - Maximum Frequency 18 GHz - ...