S765K
SwitchcraftConnector, Power, DC, DC PWR PLG 0.080 1.7L, RED HAND. LCK | Switchcraft S765K .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
S765K
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
The Switchcraft S765K is a high-quality DC power connector plug designed for a secure and reliable connection. This connector features a 0.080 inch diameter pin with a 1.7 inch length, and is color-coded in red for easy identification. The built-in locking mechanism ensures a stable connection, making it ideal for various power applications.
Search Keywords:
S765K
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.568
$32.840
25
$5.996
$149.900
100
$5.180
$518.000
300
$5.128
$1,538.400
500
$5.077
$2,538.500
1,000
$4.207
$4,207.000
2,500
$4.165
$10,412.500
5,000
+
$4.124
$20,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
761K
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
L712A
Conn Power PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
943-SP-370808M2-A264
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
NE8MX-1
etherCON Cable Connector Carrier - Cable connector carrier consists of a nickel shell - ch...