help desk software
DATA SHEET

SL405MX

Switchcraft

Conn Slim Line Connector M 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
SL405MX
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Slim Line Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Conn Slim Line Connector M 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Search Keywords:
SL405MX
IN STOCK: 502
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.96
$69.800
10
$12.05
$120.500
25
$11.92
$298.000
50
$11.80
$590.000
75
$11.68
$876.000
100 +
$10.06
$1,006.000
Tools/3D Models
Product Guides