SN37A12A
SwitchcraftPhone Audio Connector - 3 Contacts - Jack - PCB Mount - Tin Plated Contacts - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
SN37A12A
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
N/A
Make your product's components work properly with the 1/4\" phone jack SN37A12A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. Its pitch is 7.62 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. SN37A12A is housed in thermoplastic. This product is 15.87 mm long, 14.98 mm tall and 34.08 mm deep. Its 4 terminals use the solder termination method.
Search Keywords:
SN37A12A
IN STOCK:
4,750
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.818
$19.090
50
$2.904
$145.200
100
$2.520
$252.000
300
$2.507
$752.100
500
$2.390
$1,195.000
1,000
$2.059
$2,059.000
2,500
$2.020
$5,050.000
5,000
+
$2.009
$10,045.000
DOWNLOADS