TA3FAUSHF
SwitchcraftMini XLR Connector - Female - 3 Contacts - 5A - Contact Size 24AWG - Shielded - With Flex Relief - Gold Plated Contacts - Solder Cup - Cable Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA3FAUSHF
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
3
Termination Method:
N/A
The TA3FAUSHF is mini XLR connector with overall length of 43.7mm (1.72").
Search Keywords:
TA3FAUSHFThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
144
Ships today, if you order in
Factory Lead-Time
8 Weeks