TA3FX
SwitchcraftConn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA3FX
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Mini XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
The SWITCHCRAFT TA3FX is a high-quality mini XLR connector designed for professional audio and video applications. With its compact design and versatile features, this connector is ideal for use in various equipment including microphones, mixing consoles, and audio interfaces.This connector features a 3-position configuration, allowing for convenient connectivity and signal transfer. The solder terminals ensure a reliable and secure connection, while the cable mount design makes it easy to install and maintain.With its durable construction and reliable performance, the SWITCHCRAFT TA3FX connector is built to withstand rigorous use in demanding environments. Whether you're recording music in a studio or capturing audio on location, this connector provides exceptional sound quality and ensures a seamless connection.
Search Keywords:
TA3FX
IN STOCK:
1,032
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.91
$49.550
25
$8.44
$211.000
50
$8.32
$416.000
100
$7.52
$752.000
300
$7.40
$2,220.000
500
$7.29
$3,645.000
1,000
+
$7.18
$7,180.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-1478762-5
METAL BACKSHELL 15 WAY TOP E
1881396
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
6754
Conn BNC Adapter 0Hz to 3GHz 75Ohm T Style F/M/F Gold
S760K
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
70-459-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount