help desk software
DATA SHEET

TA3M

Switchcraft

Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA3M
RoHS:
No
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mini XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
TA3M
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 338
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$12.39
$37.170
25
$6.81
$170.250
100
$5.44
$544.000
500
$4.69
$2,345.000
1,000
$4.23
$4,230.000
5,000 +
$4.09
$20,450.000
Tools/3D Models
Product Guides