TA3MBX
SwitchcraftConn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA3MBX
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Mini XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
The SWITCHCRAFT part TA3MBX is a compact and high-quality Conn Mini XLR Connector. It features a male 3 POS Solder ST Cable Mount configuration, providing secure and reliable connections. With its 3 terminals and 1 port, this connector is perfect for professional audio and video applications that require precision and durability. Its cable mount design ensures easy installation and maintenance. Trust SWITCHCRAFT for your connector needs, and experience exceptional performance and longevity.
Search Keywords:
TA3MBX
IN STOCK:
292
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.23
$81.150
10
$12.85
$128.500
25
$12.66
$316.500
50
$11.75
$587.500
75
$11.57
$867.750
100
+
$9.44
$944.000
Product Guides