TA3MLX
SwitchcraftXLR Connector - 3 Contacts - Plug - Panel Mount - Tin Plated Contacts - Metal Body - TA Series Tini Q-G.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA3MLX
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Mini XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Copper Alloy
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
The TA series Tini Q-G® mini XLR cable-mount Male Connectors with moulded black thermoplastic elastomer flex-relief. This series has silver-plated copper alloy contacts and moulded black thermoplastic latch button.
Search Keywords:
TA3MLX
IN STOCK:
743
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$6.98
$174.500
50
$6.76
$338.000
100
$6.36
$636.000
300
$6.27
$1,881.000
500
$6.06
$3,030.000
1,000
+
$5.97
$5,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87499-7
10 MODIV HSG SR MRKD .100CL
696423-3
TERMINAL,PIDG PVF2 R,16-14, 6
TA3MX
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
HF115F-A/115-1Z3AF(257)
Miniature Relay - High Power - SPDT (1 Form C) - 115VAC Coil - 16A - Flux Proofed - 5mm Si...
MUSS100-06-C_E
6 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Lockin...