help desk software
DATA SHEET

TA4FLX

Switchcraft

XLR Connector - 4 Contacts - Jack - Cable Mount - Silver Plated Contacts - Metal Body. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA4FLX
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Mini XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
The mini xlr connector TA4FLX audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 VAC. TA4FLX is housed in zinc die cast. This device has a maximum current rating of 5 A. This product is 48 mm long with a diameter of 10.5 mm. This cable has an operating temperature range of -55 °C to 85 °C. Its 4 terminals use the solder termination method.
Search Keywords:
TA4FLX
IN STOCK: 2,970
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
25
$9.17
$229.250
50
$8.95
$447.500
100
$8.56
$856.000
300
$8.43
$2,529.000
500
$8.30
$4,150.000
1,000 +
$8.18
$8,180.000
Tools/3D Models
Product Guides