help desk software
DATA SHEET

TA4MWX

Switchcraft

Conn XLR Connector M 4 POS ST Cable Mount 4 Terminal 1 Port

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TA4MWX
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector M 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords:
TA4MWX
IN STOCK: 25
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.47
$42.350
10
$8.09
$80.900
25
$8.01
$200.250
50
$7.86
$393.000
75
$7.78
$583.500
100 +
$7.60
$760.000
Tools/3D Models