Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TB4MB
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Mini XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Copper Alloy
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder Cup
Operating Temperature:
-55 to 85 °C
Conn Mini XLR Connector M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords:
TB4MB
IN STOCK:
8
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.67
$48.350
10
$8.13
$81.300
25
$7.78
$194.500
50
$7.39
$369.500
75
$7.32
$549.000
100
+
$7.20
$720.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4606X-102-470LF
Thick Film Conformal Coated Network Resistors
22-23-2031
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
312003-01
Cable Assembly Power Cord 2.133m 18AWG 3 POS Power to 3 POS Power M-F
TA4FLX
XLR Connector - 4 Contacts - Jack - Cable Mount - Silver Plated Contacts - Metal Body.
83030100
Conn IEC/C14 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port