TB6M
SwitchcraftConn Mini XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TB6M
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Mini XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Copper Alloy
Number of Contacts:
6
Contact Plating:
ELECTRO-TIN
Termination Method:
Solder Cup
Operating Temperature:
-55 to 85 °C
The SWITCHCRAFT part TB6M is a high-quality Conn Mini XLR Connector designed for professional audio applications. It features a 6-position solder cup configuration, making it ideal for connecting microphones, instruments, or other audio equipment. With a durable construction and reliable performance, this connector ensures secure and stable connections. It is designed for easy panel mounting, with a single port for convenient installation. Upgrade your audio setup with the SWITCHCRAFT part TB6M and experience exceptional sound quality and enhanced durability.
Search Keywords:
TB6M
IN STOCK:
94
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.08
$65.400
25
$11.90
$297.500
50
$11.70
$585.000
100
$10.68
$1,068.000
300
$10.52
$3,156.000
500
$10.28
$5,140.000
1,000
+
$10.13
$10,130.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
22-01-3057
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount KK® Bag
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
CD19FD122FO3F
Mica Capacitor - Standard Dipped - 1200pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 7...
FN9260B-10-06
Power Entry Module - General Purpose - Medical - IEC Inlet - 10A - 250V - Quick Connect.