help desk software
DATA SHEET

TQG3F

Switchcraft

Conn XLR Connector F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TQG3F
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn XLR Connector F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Search Keywords:
TQG3F
IN STOCK: 298
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.242
$26.210
50
$4.736
$236.800
100
$4.419
$441.900
300
$4.312
$1,293.600
500
$4.269
$2,134.500
1,000
$4.185
$4,185.000
2,500
$4.144
$10,360.000
5,000 +
$4.102
$20,510.000
Tools/3D Models