TR2A
SwitchcraftConn Phone Jack F 2 POS Solder ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TR2A
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The SWITCHCRAFT part TR2A is a high-quality 2-position solder panel mount phone jack designed for versatile connectivity applications. It features three terminals and one port, allowing for easy and secure connection of various audio devices. This reliable connector is perfect for panel installations, offering sturdy construction and efficient functionality. With its F-type design, the TR2A ensures stable and secure connections, providing excellent audio transmission performance. Ideal for professional audio setups, this phone jack guarantees durability, versatility, and hassle-free operation.
Search Keywords:
TR2A
IN STOCK:
240
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.41
$27.050
50
$3.67
$183.500
100
$3.53
$353.000
300
$3.41
$1,023.000
500
$3.36
$1,680.000
1,000
$3.26
$3,260.000
2,500
$3.21
$8,025.000
5,000
+
$3.17
$15,850.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
108-0902-001
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port
2P1419
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
1601750000
Contact PIN Crimp ST Cable Mount
1650860000
HDC enclosures, Size 12, Protection degree IP65, Cable entry from side, Plug housing, End-...
1718870000
Cable Accessories Cable Gland Brass Nickel