TRAPC3MX
SwitchcraftXLR Connector - 3 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TRAPC3MX
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
Make a secure connection for your applications' sound with the xlr connector TRAPC3MX audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of brass and plated with tin. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a male type gender. TRAPC3MX is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 13.46 mm long, 11.43 mm tall and 17.27 mm deep.
Search Keywords:
TRAPC3MX
IN STOCK:
1,356
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.66
$48.300
25
$8.53
$213.250
50
$8.36
$418.000
100
$7.84
$784.000
250
$7.73
$1,932.500
500
$7.61
$3,805.000
1,000
+
$7.50
$7,500.000