TRAPC5M
SwitchcraftConn XLR Connector M 5 POS 2.54mm Solder RA Thru-Hole 5 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TRAPC5M
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
The SWITCHCRAFT part TRAPC5M is a high-quality XLR connector designed for professional audio applications. It features a 5-position male XLR connector with a 2.54mm pitch, making it suitable for soldering into place on circuit boards. With a right-angle design and through-hole mounting, this connector is easy to install and provides a reliable connection. It has 5 terminals and 1 port, allowing for seamless integration into audio systems. Available in bulk quantities, it is a cost-effective choice for manufacturers and audio enthusiasts alike.
Search Keywords:
TRAPC5M
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,407
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$26.32
$78.960
10
$16.59
$165.900
25
$8.06
$201.500
50
$7.49
$374.500
100
$6.99
$699.000
500
$4.81
$2,405.000
1,000
$4.66
$4,660.000
2,500
+
$4.35
$10,875.000