help desk software
DATA SHEET

TRAPC5MX

Switchcraft

XLR Connector - 5 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TRAPC5MX
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
5
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
This xlr connector TRAPC5MX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector's 5 contacts that are made out of brass and plated with tin. This connector has a single port. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5 A. TRAPC5MX is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. Its 5 terminals use the solder termination method. This product is 13.46 mm long, 13.72 mm tall and 20.07 mm deep.
Search Keywords:
TRAPC5MX
IN STOCK: 610
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.40
$52.000
25
$8.69
$217.250
50
$8.48
$424.000
100
$8.18
$818.000
250
$7.66
$1,915.000
500
$7.02
$3,510.000
1,000 +
$6.92
$6,920.000
Tools/3D Models