Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TRG4M
RoHS:
No
COO:
US
ECCN:
EAR99
Type:
Miniature Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-55 to 85 °C
Conn Miniature Jack F 4 POS ST Cable Mount 4 Terminal 1 Port
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$41.08
$41.080
25
$20.43
$510.750
100
$18.19
$1,819.000
500
$18.05
$9,025.000
1,000
$17.92
$17,920.000
5,000
+
$17.78
$88,900.000
DOWNLOADS