Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TT106
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
0.914 m
Cable Type:
Patch Cord
Cable Assembly Audio 0.914m Phone Plug to Phone Plug 2 to 2 POS PL-PL
Search Keywords:
TT106
IN STOCK:
23
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$52.13
$104.260
25
$17.46
$436.500
50
$16.22
$811.000
100
$15.13
$1,513.000
500
+
$14.19
$7,095.000
Product Guides