Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TT124X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Cable Type:
Patch Cord
Cable Length:
0.61 m
Cable Assembly Patch Cord 0.61m Phone Plug to Phone Plug 3 to 3 POS PL-PL