Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TT5152
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Plastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords:
TT5152
IN STOCK:
58
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$4.714
$4.714
25
$2.130
$53.250
100
$1.701
$170.100
500
$1.468
$734.000
1,000
$1.325
$1,325.000
5,000
+
$1.286
$6,430.000
Product Guides